LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS04020C3922FE000 product image
Images for reference only

VISHAY MCS04020C3922FE000

Manufacturer
MPN
MCS04020C3922FE000
LCSC Part #
C4066040
Packaging
0402
Customer #
Key Attributes
RES 39.2kΩ ±1% 100mW 0402
DatasheetVISHAY MCS04020C3922FE000
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0171$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance39.2kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW040239K2FHEDVISHAY04020$ 0.0422
RK73G1ETTP3922FKOA04020$ 0.0248
RK73G1ERTTP3922FKOA04020$ 0.1076
TNPW040239K2BHEDVISHAY04020$ 0.1928
ERA-2VEB3922XPANASONIC04020$ 0.2738
RP73PF1E39K2BTDTE Connectivity04020$ 0.0718
TNPW040239K2BEEDVISHAY04020$ 0.0986
RS73F1ERTTP3922FKOA04020$ 0.2903
ERA-2VPB3922XPANASONIC04020$ 0.3414
ERJ-U2RD3922XPANASONIC04020$ 0.0231