LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16253K65000B23R product image
Images for reference only

VISHAY Y16253K65000B23R

Manufacturer
MPN
Y16253K65000B23R
LCSC Part #
C4066030
Packaging
1206
Customer #
Key Attributes
RES 3.65kΩ ±0.1% 0.3W 1206
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.0857$ 49.09
200+$ 18.9952$ 3799.04
500+$ 18.3286$ 9164.30
1,000+$ 17.9983$ 17998.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance3.65kΩ
Power(Watts)300mW
Operating Temperature-55℃~+150℃
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y16253K65000B9WVISHAY12060$ 6.2606
RS73G2BTTD3651BKOA12060$ 0.1575
RS73F2BRTTD3651BKOA12060$ 0.6381
RS73G2BRTTD3651BKOA12060$ 0.638
RNCF1206BTC3K65SEI(Stackpole Electronics Inc.)12060$ 0.0661
RNCF1206BTE3K65SEI(Stackpole Electronics Inc.)12060$ 0.0754
RNCF1206BKE3K65SEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW12063K65BEEAVISHAY12060$ 0.1796
TNPW12063K65BEENVISHAY12060$ 0.271
TNPW12063K65BHEAVISHAY12060$ 0.2772