LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B7E50PT5 product image
Images for reference only

VISHAY D55342H07B7E50PT5

Manufacturer
MPN
D55342H07B7E50PT5
LCSC Part #
C4065225
Packaging
-
Customer #
Key Attributes
RES 7.5kΩ ±1% 250mW
DatasheetVISHAY D55342H07B7E50PT5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5318$ 2.53
200+$ 0.9803$ 196.06
500+$ 0.9455$ 472.75
1,000+$ 0.9288$ 928.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance7.5kΩ
Power(Watts)250mW
Temperature Coefficient±50ppm/℃
Tolerance±1%