Meritek CR254R99F
| Manufacturer | |
| MPN | CR254R99F |
| LCSC Part # | C4064024 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 4.99Ω ±1% 50mW 0201 |
| Datasheet | Meritek CR254R99F |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.004 | $ 0.01 |
| 200+ | $ 0.0016 | $ 0.32 |
| 500+ | $ 0.0015 | $ 0.75 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AF0201FR-074R99L | YAGEO | 0201 | 8,100 | $ 0.0035 | ||
| CRCW02014R99FXED | VISHAY | 0201 | 0 | $ 0.0115 | ||
| RTT014R99FTH | RALEC | 0201 | 0 | $ 0.0026 | ||
| RMC1/20-4R99FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| 0201WMF499KTEE | UNI-ROYAL | 0201 | 0 | $ 0.0041 | ||
| AC0201FR-074R99L | YAGEO | 0201 | 0 | $ 0.0025 | ||
| RC0201FR-074R99L | YAGEO | 0201 | 0 | $ 0.0009 | ||
| PF01WMF499KTEE | UNI-ROYAL | 0201 | 0 | $ 0.009 | ||
| RMCF0201FT4R99 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0062 | ||
| RC0603F4R99CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 | ||
| RC-01U4R99FT | FH | 0201 | 0 | $ 0.0022 | ||
| WR02W4R99FAL | Walsin | 0201 | 0 | $0.0003 $0.0025 |

