KOA RN73R1JTTD39R0D100
| Manufacturer | |
| MPN | RN73R1JTTD39R0D100 |
| LCSC Part # | C4062818 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 39Ω ±0.5% 0.1W 0603 |
| Datasheet | KOA RN73R1JTTD39R0D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 39Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.052 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 39Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603DR-0739RL | YAGEO | 0603 | 400 | $ 0.0039 | ||
| AC0603DR-0739RL | YAGEO | 0603 | 200 | $ 0.0053 | ||
| RN73R1JTTD39R0D50 | KOA | 0603 | 0 | $ 0.04 | ||
| ERA-3AHD390V | PANASONIC | 0603 | 0 | $ 0.0318 | ||
| RNCF0603DTC39R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RG1608Q-390-D-T5 | SUSUMU | 0603 | 0 | $ 0.03 | ||
| TNPW060339R0DHEA | VISHAY | 0603 | 0 | $ 0.0577 | ||
| RT0603DRE0739RL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| AT0603DRE0739RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RN73R1JTTD39R0D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| RNCF0603DTE39R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE39R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RT0603DRD0739RL | YAGEO | 0603 | 0 | $ 0.0147 | ||
| MCT06030D3909DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RN73R1JTTD39R0C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE0739RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRE0739R0L | YAGEO | 0603 | 0 | $ 0.1464 | ||
| RMC1/16K39R0DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03D39R0V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D39R0V | PANASONIC | 0603 | 0 | $ 0.0347 |

