VISHAY M55342H06B4E87RWS
| Manufacturer | |
| MPN | M55342H06B4E87RWS |
| LCSC Part # | C4062646 |
| Packaging | 0705 |
| Customer # | |
| Key Attributes | RES 4.87kΩ ±1% 0.15W 0705 |
| Datasheet | VISHAY M55342H06B4E87RWS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 4.87kΩ | |
| Power(Watts) | 150mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 4.87kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.9938 | $ 13.99 |
| 200+ | $ 5.4166 | $ 1083.32 |
| 500+ | $ 5.2257 | $ 2612.85 |
| 1,000+ | $ 5.1318 | $ 5131.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 4.87kΩ | |
| Power(Watts) | 150mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 4.87kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342E06B4E87RWS | VISHAY | 0705 | 0 | $ 13.9938 | ||
| M55342K06B4E87RWSV | VISHAY | 0705 | 0 | $ 13.9938 | ||
| M55342H06B4B87RT3 | VISHAY | 0705 | 0 | $ 3.397 | ||
| M55342H06B4B87RWS | VISHAY | 0705 | 0 | $ 13.9938 | ||
| M55342E06B4B87RT5 | VISHAY | 0705 | 0 | $ 1.3978 | ||
| M55342E06B4B87RT1 | VISHAY | 0705 | 0 | $ 1.7015 | ||
| M55342E06B4B87RWS | VISHAY | 0705 | 0 | $ 13.9973 | ||
| M55342E06B4B87RTS | VISHAY | 0705 | 0 | $ 12.0529 | ||
| M55342K06B4B87RT5 | VISHAY | 0705 | 0 | $ 1.5394 | ||
| M55342K06B4B87RTS | VISHAY | 0705 | 0 | $ 12.0499 |

