VISHAY CRCW040210R0JNEE
| Manufacturer | |
| MPN | CRCW040210R0JNEE |
| LCSC Part # | C4062482 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 62.5mW 0402 |
| Datasheet | VISHAY CRCW040210R0JNEE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402J100 TS | FOJAN | 0402 | 1,620,200 | $ 0.0018 | ||
| RC0402JR-0710RL | YAGEO | 0402 | 1,313,900 | $ 0.0037 | ||
| 0402WGJ0100TCE | UNI-ROYAL | 0402 | 80,400 | $ 0.0025 | ||
| AC0402JR-0710RL | YAGEO | 0402 | 46,400 | $ 0.0035 | ||
| AF0402JR-0710RL | YAGEO | 0402 | 39,800 | $ 0.0044 | ||
| CR0402-JW-100GLF | BOURNS | 0402 | 5,300 | $ 0.0057 | ||
| HRC0402J100 DNTO | HWA CHN | 0402 | 2,500 | $ 0.0006 | ||
| RMS04JT100 | TA-I Tech | 0402 | 100 | $ 0.0015 | ||
| SFR01MZPJ100 | ROHM | 0402 | 0 | $ 0.0186 | ||
| TRR01MZPJ100 | ROHM | 0402 | 0 | $ 0.0425 | ||
| CR0402-16W-100JT | Venkel | 0402 | 0 | $ 0.002 | ||
| CRCW040210R0JNED | VISHAY | 0402 | 0 | $ 0.007 | ||
| CRCW040210R0JNEDIF | VISHAY | 0402 | 0 | $ 0.037 | ||
| RCA040210R0JNED | VISHAY | 0402 | 0 | $ 0.0055 | ||
| CRCW040210R0JNEDC | VISHAY | 0402 | 0 | $ 0.0172 | ||
| RCG040210R0JNED | VISHAY | 0402 | 0 | $ 0.0093 | ||
| CRCW040210R0JNTD | VISHAY | 0402 | 0 | $ 0.0168 | ||
| CQ02WGJ0100TCE | UNI-ROYAL | 0402 | 0 | $ 0.0007 | ||
| AA0402JR-0710RL | YAGEO | 0402 | 0 | $ 0.006 | ||
| AR0402JR-0710RL | YAGEO | 0402 | 0 | $ 0.0471 |

