VISHAY TNPU0603107RBZEN00
| Manufacturer | |
| MPN | TNPU0603107RBZEN00 |
| LCSC Part # | C4062392 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 107Ω ±0.1% 100mW 0603 |
| Datasheet | VISHAY TNPU0603107RBZEN00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9879 | $ 0.99 |
| 200+ | $ 0.3834 | $ 76.68 |
| 500+ | $ 0.3697 | $ 184.85 |
| 1,000+ | $ 0.3637 | $ 363.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD1070B05 | KOA | 0603 | 0 | $ 0.4429 | ||
| RG1608V-1070-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU0603107RAZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RN73R1JTTD1070A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-1070-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-1070-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| MCT06030D1070BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW0603107RBETA | VISHAY | 0603 | 0 | $ 0.3115 | ||
| MCT06030D1070BP500 | VISHAY | 0603 | 0 | $ 0.0849 | ||
| RN73R1JTTD1070B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RN73R1JTTD1070B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1070B10 | KOA | 0603 | 0 | $ 0.201 | ||
| ERA-3AEB1070V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| BLU0603-1070-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTC107R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RNCF0603BTE107R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RNCF0603BKE107R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608N-1070-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| ARG03BTC1070 | Viking | 0603 | 0 | $ 0.0273 | ||
| AR03BTCX1070 | Viking | 0603 | 0 | $ 0.0286 |

