VISHAY PATT1206E1001BGT1
| Manufacturer | |
| MPN | PATT1206E1001BGT1 |
| LCSC Part # | C4062123 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 400mW 1206 |
| Datasheet | VISHAY PATT1206E1001BGT1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1kΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+250℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9945 | $ 1.99 |
| 10+ | $ 1.7071 | $ 17.07 |
| 30+ | $ 1.5276 | $ 45.83 |
| 100+ | $ 1.3434 | $ 134.34 |
| 500+ | $ 1.2609 | $ 630.45 |
| 1,000+ | $ 1.2243 | $ 1224.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1kΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+250℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW12061K00BEEA | VISHAY | 1206 | 12,285 | $ 0.304 | ||
| TNPW12061K00BEEN | VISHAY | 1206 | 28 | $ 0.5005 | ||
| PTN1206Y1001BST1 | VISHAY | 1206 | 82 | $ 1.357 | ||
| TNPW12061K00BYEN | VISHAY | 1206 | 15 | $ 1.0973 | ||
| RTAN1206BKE1K00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2218 | ||
| MCA1206MD1001BP100 | VISHAY | 1206 | 0 | $ 0.4127 | ||
| PNM1206E1001BST5 | VISHAY | 1206 | 0 | $ 1.4697 | ||
| PTN1206E1001BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| PAT1206E1001BST1 | VISHAY | 1206 | 0 | $ 0.7985 | ||
| HRG3216P-1001-B-T1 | SUSUMU | 1206 | 0 | $ 0.9279 | ||
| PRG3216P-1001-B-T5 | SUSUMU | 1206 | 0 | $ 0.2095 | ||
| HRG3216P-1001-B-T5 | SUSUMU | 1206 | 0 | $ 0.4424 | ||
| PHPA1206E1001BST1 | VISHAY | 1206 | 0 | $ 2.2809 | ||
| PHP01206E1001BBT5 | VISHAY | 1206 | 0 | $ 1.7 | ||
| PHP01206E1001BST5 | VISHAY | 1206 | 0 | $ 1.4959 | ||
| PCNM1206E1001BST5 | VISHAY | 1206 | 0 | $ 2.4584 | ||
| TNPW12061K00BXEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RQ73C2B1K0BTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| TNPW12061K00BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| PEP1206Z1001BGTA | VISHAY | 1206 | 0 | $ 8.253 |



