LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402200RJNEDHP product image
Images for reference only

VISHAY CRCW0402200RJNEDHP

Manufacturer
MPN
CRCW0402200RJNEDHP
LCSC Part #
C4061829
Packaging
0402
Customer #
Key Attributes
RES 200Ω ±5% 200mW 0402
DatasheetVISHAY CRCW0402200RJNEDHP
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance200Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW0402200RFKEDHPVISHAY04026,980$ 0.0413
ERJPA2J201XPANASONIC04020$ 0.0361
ESR01MZPJ201ROHM04020$ 0.0418
RCS0402200RJNEDVISHAY04020$ 0.0087
RPC0402JT200RSEI(Stackpole Electronics Inc.)04020$ 0.0454
SR0402JR-7T200RLYAGEO04020$ 0.0425
SG73P1EWTTP201JKOA04020$ 0.0193
SG73P1ERTTP201GKOA04020$ 0.1722
SG73P1ERTTP2000FKOA04020$ 0.1722
SG73P1EWTTP201GKOA04020$ 0.0201