YAGEO AR0805FR-0749R9L
| Manufacturer | YAGEOAsian Brands |
| MPN | AR0805FR-0749R9L |
| LCSC Part # | C4061803 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±1% 125mW 0805 |
| Datasheet | YAGEO AR0805FR-0749R9L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 49.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.
Features
AI Translation
- RoHS compliant
- Lead-free termination products meet RoHS requirements
- Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
- Reduced environmentally hazardous waste
- High component and device reliability
- PCB space saving
- No prohibited materials used in products/production processes
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Power supplies in compact devices
- Digital multimeters
- Telecommunications
- Computers
- Industrial
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0853 | $ 0.09 |
| 200+ | $ 0.033 | $ 6.60 |
| 500+ | $ 0.0319 | $ 15.95 |
| 1,000+ | $ 0.0313 | $ 31.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 49.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.
Features
AI Translation
- RoHS compliant
- Lead-free termination products meet RoHS requirements
- Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
- Reduced environmentally hazardous waste
- High component and device reliability
- PCB space saving
- No prohibited materials used in products/production processes
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Power supplies in compact devices
- Digital multimeters
- Telecommunications
- Computers
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805FR-0749R9L | YAGEO | 0805 | 4,250 | $ 0.0115 | ||
| AC0805FR-7W49R9L | YAGEO | 0805 | 700 | $ 0.0051 | ||
| RC0805FR-7W49R9L | YAGEO | 0805 | 1,200 | $ 0.0059 | ||
| RC0805FR-0749R9L | YAGEO | 0805 | 0 | $ 0.0053 | ||
| AF0805FR-0749R9L | YAGEO | 0805 | 0 | $ 0.0101 | ||
| SR0805FR-7W49R9L | YAGEO | 0805 | 0 | $ 0.2079 | ||
| RE0805FRE0749R9L | YAGEO | 0805 | 0 | $ 0.0192 | ||
| AC0805DR-0749R9L | YAGEO | 0805 | 0 | $ 0.007 | ||
| RC0805DR-0749R9L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| AA0805FR-0749R9L | YAGEO | 0805 | 0 | $ 0.0107 | ||
| RC0805FR-0749R9P | YAGEO | 0805 | 0 | $ 0.0047 | ||
| SR0805FR-4749R9L | YAGEO | 0805 | 0 | $ 0.0547 |

