XKB Connection TC-1102N-C-A-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TC-1102N-C-A-B |
| LCSC Part # | C406152 |
| Packaging | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH R/A |
| Datasheet | XKB Connection TC-1102N-C-A-B |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,620
1,620 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0651$ 0.0586 | $ 0.59 |
| 100+ | $ 0.0517$ 0.0466 | $ 4.66 |
| 300+ | $ 0.0449$ 0.0405 | $ 12.15 |
| 1,000+ | $ 0.0391$ 0.0352 | $ 35.20 |
| 5,000+ | $ 0.035$ 0.0315 | $ 157.50 |
| 10,000+ | $ 0.033$ 0.0297 | $ 297.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C406152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC-1102N-C-AL-B | XKB Connection | Through Hole,Right Angle,6x6mm | 1,000 | $0.0639 $0.071 | ||
| TC-1102DE-C-C | XKB Connection | Through Hole,Right Angle-3P,6x6mm | 1,460 | $0.0549 $0.0609 | ||
| TC-1102HJ-C-C | XKB Connection | Through Hole,Right Angle,6x6mm | 0 | $0.0761 $0.0845 | ||
| TC-1102N-C-AS-B | XKB Connection | Through Hole,Right Angle,6x6mm | 0 | $ 0.0664 | ||
| TC-1102HJ-A-C | XKB Connection | Through Hole | 0 | $ 0.0917 | ||
| TC-1102DE-C-B | XKB Connection | Through Hole | 0 | $ 0.0695 | ||
| TC-1102DE-C-D | XKB Connection | Through Hole | 0 | $ 0.0741 |



