LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW08058K66FKEA

Manufacturer
MPN
CRCW08058K66FKEA
LCSC Part #
C4061390
Packaging
0805
Customer #
Key Attributes
RES 8.66kΩ ±1% 125mW 0805
DatasheetVISHAY CRCW08058K66FKEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance8.66kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃