KOA RN73R2BTTD1101A10
| Manufacturer | |
| MPN | RN73R2BTTD1101A10 |
| LCSC Part # | C4061246 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±0.05% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD1101A10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3492 | $ 0.35 |
| 200+ | $ 0.1352 | $ 27.04 |
| 500+ | $ 0.1304 | $ 65.20 |
| 1,000+ | $ 0.1281 | $ 128.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-8ARW112V | PANASONIC | 1206 | 0 | $ 0.6499 | ||
| RG3216N-1101-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRB071K1L | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RN73R2BTTD1101A05 | KOA | 1206 | 0 | $ 0.4657 | ||
| RG3216V-1101-W-T1 | SUSUMU | 1206 | 0 | $ 2.044 | ||
| TNPU12061K10AZEN00 | VISHAY | 1206 | 0 | $ 1.7868 | ||
| RN73R2BTTD1101A25 | KOA | 1206 | 0 | $ 0.2107 | ||
| RT1206WRD071K1L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206WRC071K1L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RN73H2BTTD1101A10 | KOA | 1206 | 0 | $ 0.4365 | ||
| RG3216V-1101-P-T1 | SUSUMU | 1206 | 0 | $ 2.2712 |

