VISHAY CRCW12067M50FKEBC
| Manufacturer | |
| MPN | CRCW12067M50FKEBC |
| LCSC Part # | C4061198 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 7.5MΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12067M50FKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5MΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.009 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5MΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F7504TS | FOJAN | 1206 | 37,500 | $0.0062 $0.0065 | ||
| FRQ1206F7504TS | FOJAN | 1206 | 37,500 | $0.0116 $0.0122 | ||
| GR1206F7M5T5G00 | GiantOhm | 1206 | 5,000 | $ 0.0047 | ||
| 1RC1206F7504 | SAE | 1206 | 5,000 | $ 0.0064 | ||
| 1206W4F7504T5E | UNI-ROYAL | 1206 | 2,400 | $ 0.0046 | ||
| HV732BTTD7504F | KOA | 1206 | 0 | $ 0.0681 | ||
| HV732BRTTD7504F | KOA | 1206 | 0 | $ 0.3489 | ||
| CR087504F | Meritek | 1206 | 0 | $ 0.0044 | ||
| KTR18EZPF7504 | ROHM | 1206 | 0 | $ 0.0288 | ||
| CRCW12067M50FKEA | VISHAY | 1206 | 0 | $ 0.0044 | ||
| CRCW12067M50FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RCV12067M50FKEA | VISHAY | 1206 | 0 | $ 0.0393 | ||
| CRCW12067M50FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12067M50FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RTT067504FTP | RALEC | 1206 | 0 | $ 0.0045 | ||
| HV06W4F7504T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| WR12W7504FTL | Walsin | 1206 | 0 | $ 0.0057 | ||
| RC1206FR-077M5L | YAGEO | 1206 | 0 | $ 0.0057 | ||
| RC1206FR-137M5L | YAGEO | 1206 | 0 | $ 0.0226 | ||
| RC1206FR-077M5P | YAGEO | 1206 | 0 | $ 0.0593 |

