LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342K04B59A0TTI

Manufacturer
MPN
M55342K04B59A0TTI
LCSC Part #
C4060973
Packaging
-
Customer #
Key Attributes
RES 59Ω ±0.1% 150mW
DatasheetVISHAY M55342K04B59A0TTI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance59Ω
Tolerance±0.1%
Temperature Coefficient±100ppm/℃