LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12061R91FNEB product image
Images for reference only

VISHAY CRCW12061R91FNEB

Manufacturer
MPN
CRCW12061R91FNEB
LCSC Part #
C4060224
Packaging
1206
Customer #
Key Attributes
RES 1.91Ω ±1% 250mW 1206
DatasheetVISHAY CRCW12061R91FNEB
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0166$ 0.02
200+$ 0.0065$ 1.30
500+$ 0.0062$ 3.10
1,000+$ 0.0061$ 6.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance1.91Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F1R91TSFOJAN12069,100$ 0.0084
GR1206F1R91T5G00GiantOhm12064,500$ 0.0071
RTT061R91FTPRALEC12062,100$ 0.0044
RC1206FR-071R91LYAGEO1206950$0.0012 $0.0114
RK73H2BTTD1R91FKOA12060$ 0.0051
CR081R91FMeritek12060$ 0.0044
RMCF1206FT1R91SEI(Stackpole Electronics Inc.)12060$ 0.0045
RMCS1206FT1R91SEI(Stackpole Electronics Inc.)12060$ 0.0444
CRCW12061R91FNEAVISHAY12060$ 0.0166
CRCW12061R91FNTAVISHAY12060$ 0.0247
1206W4F191KT5EUNI-ROYAL12060$ 0.0058
AC1206FR-071R91LYAGEO12060$ 0.0185
AA1206FR-071R91LYAGEO12060$ 0.0443
SG73S2BTTD1R91FKOA12060$ 0.0369
SG73P2BTTD1R91FKOA12060$ 0.0369
CRCW12061R91FKTAVISHAY12060$ 0.0247
CRCW12061R91FKEAVISHAY12060$ 0.0147
SR732BRTTD1R91FKOA12060$ 0.3204
HP06W2F191KT5EUNI-ROYAL12060$ 0.0208
SR732BTTD1R91FKOA12060$ 0.0625