PANASONIC ERJ-P03D8200V
| Manufacturer | |
| MPN | ERJ-P03D8200V |
| LCSC Part # | C4059521 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 820Ω ±0.5% 0.2W 0603 |
| Datasheet | PANASONIC ERJ-P03D8200V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 820Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0645 | $ 0.06 |
| 200+ | $ 0.025 | $ 5.00 |
| 500+ | $ 0.0241 | $ 12.05 |
| 1,000+ | $ 0.0237 | $ 23.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 820Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1JTTD8200D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D8200V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D8200V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SG73P1JTTD8200D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD8200D | KOA | 0603 | 0 | $ 0.1076 | ||
| RS73G1JTTD8200D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD8200D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D8200V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JTTD8200D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD8200D | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73G1JTTD8200C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD8200C | KOA | 0603 | 0 | $ 0.3334 | ||
| SG73G1JTTD8200C | KOA | 0603 | 0 | $ 0.2306 | ||
| RS73F1JTTD8200C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD8200C | KOA | 0603 | 0 | $ 0.3334 |

