LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B4E32STIV product image
Images for reference only

VISHAY D55342K07B4E32STIV

Manufacturer
MPN
D55342K07B4E32STIV
LCSC Part #
C4058920
Packaging
-
Customer #
Key Attributes
RES 4.32kΩ ±1% 250mW
DatasheetVISHAY D55342K07B4E32STIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5165$ 16.52
200+$ 6.3924$ 1278.48
500+$ 6.1666$ 3083.30
1,000+$ 6.056$ 6056.00
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance4.32kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃