LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW1206240RKNEAIF

Manufacturer
MPN
CRCW1206240RKNEAIF
LCSC Part #
C4058513
Packaging
1206
Customer #
Key Attributes
RES 240Ω ±10% 250mW 1206
DatasheetVISHAY CRCW1206240RKNEAIF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance240Ω
TypeThick Film Resistor
Tolerance±10%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃