LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-U06F21R0V

Manufacturer
MPN
ERJ-U06F21R0V
LCSC Part #
C4057828
Packaging
0805
Customer #
Key Attributes
RES 21Ω ±1% 0.125W 0805
DatasheetPANASONIC ERJ-U06F21R0V
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance21Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃