LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B27E4RT5 product image
Images for reference only

VISHAY M55342H06B27E4RT5

Manufacturer
MPN
M55342H06B27E4RT5
LCSC Part #
C4057642
Packaging
-
Customer #
Key Attributes
RES 27.4kΩ ±1% 150mW
DatasheetVISHAY M55342H06B27E4RT5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0258$ 2.03
200+$ 0.7849$ 156.98
500+$ 0.7561$ 378.05
1,000+$ 0.7425$ 742.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance27.4kΩ
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±1%