Meritek CR251050F
| Manufacturer | |
| MPN | CR251050F |
| LCSC Part # | C4057551 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 105Ω ±1% 50mW 0201 |
| Datasheet | Meritek CR251050F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 105Ω | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 105Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 105Ω | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 105Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF1050TEE | UNI-ROYAL | 0201 | 15,000 | $ 0.0009 | ||
| RTT011050FTH | RALEC | 0201 | 8,200 | $ 0.0011 | ||
| WR02X1050FTL | Walsin | 0201 | 6,700 | $ 0.0006 | ||
| RMC1/20-1050FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC1050F | KOA | 0201 | 0 | $ 0.0073 | ||
| RMCF0201FT105R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0023 | ||
| CRCW0201105RFNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| GR0201F105RTAG00 | GiantOhm | 0201 | 0 | $ 0.0009 | ||
| AC0201FR-13105RL | YAGEO | 0201 | 0 | $ 0.0164 | ||
| ERJ-U01F1050C | PANASONIC | 0201 | 0 | $ 0.0511 | ||
| ERJ-1GJF1050C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF1050C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-1GEF1050C | PANASONIC | 0201 | 0 | $ 0.0179 | ||
| RC-01W1050FT | FH | 0201 | 0 | $ 0.0006 | ||
| CR0201FH1050G | LIZ | 0201 | 0 | $ 0.001 | ||
| WR02X1050FAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| RC0201FR-07105RL | YAGEO | 0201 | 0 | $ 0.0016 | ||
| RC0201FR-07105RP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| CRCW0201105RFKED | VISHAY | 0201 | 0 | $ 0.0332 | ||
| RK73H1HTTC1050D | KOA | 0201 | 0 | $ 0.0286 |

