LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG733ATTE2R2K product image
Images for reference only

KOA SG733ATTE2R2K

Manufacturer
MPN
SG733ATTE2R2K
LCSC Part #
C4056105
Packaging
2512
Customer #
Key Attributes
RES 2.2Ω ±10% 1W 2512
DatasheetKOA SG733ATTE2R2K
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2985$ 0.30
200+$ 0.1155$ 23.10
500+$ 0.1115$ 55.75
1,000+$ 0.1095$ 109.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance2.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
25121WJ022JT4EUNI-ROYAL251217,110$0.0608 $0.0614
FRC2512J2R2 TSFOJAN25127,960$ 0.0315
35222R2JTTE Connectivity25121,896$ 0.5704
35202R2JTTE Connectivity251225$ 0.1049
SG73W3ATTE2R2KKOA25120$ 0.2985
SR2512KK-072R2LYAGEO25120$ 0.0354
RPC2512KT2R20SEI(Stackpole Electronics Inc.)25120$ 0.1456
RMCF2512JT2R20SEI(Stackpole Electronics Inc.)25120$ 0.0412
CRGCQ2512J2R2TE Connectivity25120$ 0.0659
SCR2512J2R2VO25120$ 0.0266
CR2512J2R20E04SEVER OHMS25120$ 0.0318
RK73B3ATTE2R2JKOA25120$ 0.0301
CR012R2JMeritek25120$ 0.0255
RMCS2512JT2R20SEI(Stackpole Electronics Inc.)25120$ 0.2082
CRCW25122R20JNEGVISHAY25120$ 0.0318
CRCW25122R20JNEHVISHAY25120$ 0.0302
CRCW25122R20JNTGVISHAY25120$ 0.1345
RTT252R2JTERALEC25120$ 0.0262
RC2512JK-072R2LYAGEO25120$ 0.0582
AA2512JK-072R2LYAGEO25120$ 0.1343