LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT06030D8660DP500 product image
Images for reference only

VISHAY MCT06030D8660DP500

Manufacturer
MPN
MCT06030D8660DP500
LCSC Part #
C4055954
Packaging
0603
Customer #
Key Attributes
RES 866Ω ±0.5% 0.1W 0603
DatasheetVISHAY MCT06030D8660DP500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0397$ 0.04
200+$ 0.0154$ 3.08
500+$ 0.0149$ 7.45
1,000+$ 0.0146$ 14.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance866Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD8660D25KOA06030$ 0.0391
ERA-3AED8660VPANASONIC06030$ 0.0879
RNCF0603DTE866RSEI(Stackpole Electronics Inc.)06030$ 0.0168
RNCF0603DKE866RSEI(Stackpole Electronics Inc.)06030$ 0.0314
RG1608P-8660-D-T5SUSUMU06030$ 0.0191
RT0603DRD07866RLYAGEO06030$ 0.0176
AT0603DRD07866RLYAGEO06030$ 0.0256
TNPW0603866RDETAVISHAY06030$ 0.0603
RN73R1JTTD8660D10KOA06030$ 0.1038
RN73R1JTTD8660C25KOA06030$ 0.0675
RT0603CRD07866RLYAGEO06030$ 0.0568
AT0603CRD07866RLYAGEO06030$ 0.0989
RG1608V-8660-D-T5SUSUMU06030$ 0.5305
RN73R1JTTD8660D50KOA06030$ 0.04
RN73R1JTTD8660D100KOA06030$ 0.04
RNCF0603DTC866RSEI(Stackpole Electronics Inc.)06030$ 0.016
RNCF0603DKC866RSEI(Stackpole Electronics Inc.)06030$ 0.0581
AT0603DRE07866RLYAGEO06030$ 0.0218
RT0603DRE07866RLYAGEO06030$ 0.0119
MCT06030C8660DP500VISHAY06030$ 0.0233