LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608V-5760-B-T5 product image
Images for reference only

SUSUMU RG1608V-5760-B-T5

Manufacturer
MPN
RG1608V-5760-B-T5
LCSC Part #
C4055919
Packaging
0603
Customer #
Key Attributes
RES 576Ω ±0.1% 100mW 0603
DatasheetSUSUMU RG1608V-5760-B-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9091$ 0.91
200+$ 0.3516$ 70.32
500+$ 0.3394$ 169.70
1,000+$ 0.3334$ 333.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance576Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD5760B05KOA06030$ 0.4429
TNPU0603576RBZEN00VISHAY06030$ 0.9879
RN73R1JTTD5760A05KOA06030$ 0.4657
RG1608V-5760-W-T1SUSUMU06030$ 1.1061
RG1608V-5760-W-T5SUSUMU06030$ 0.9849
TNPU0603576RAZEN00VISHAY06030$ 1.2776
RN73R1JTTD5760B25KOA06030$ 0.0486
RN73R1JTTD5760B50KOA06030$ 0.0675
RN73R1JTTD5760B10KOA06030$ 0.1756
ERA-3AEB5760VPANASONIC06030$ 0.0412
BLU0603-5760-BT25WRCD Components, Inc.06030$ 0.1101
RNCF0603BTE576RSEI(Stackpole Electronics Inc.)06030$ 0.0478
RNCF0603BTC576RSEI(Stackpole Electronics Inc.)06030$ 0.0449
RNCF0603BKE576RSEI(Stackpole Electronics Inc.)06030$ 0.0719
RG1608N-5760-B-T5SUSUMU06030$ 0.1651
RG1608P-5760-B-T5SUSUMU06030$ 0.0529
RP73D1J576RBTGTE Connectivity06030$ 0.4884
TNPW0603576RBYEAVISHAY06030$ 0.2596
RT0603BRD07576RLYAGEO06030$ 0.0535
RT0603BRE07576RLYAGEO06030$ 0.0277