LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-1612MV-192-CN-TR product image
Images for reference only

ECS ECS-1612MV-192-CN-TRRoHS

Manufacturer
MPN
ECS-1612MV-192-CN-TR
LCSC Part #
C405441
Packaging
SMD1612-4P
Customer #
Key Attributes
XTAL OSC 19.2MHz CMOS SMD
Datasheetpdf iconECS ECS-1612MV-192-CN-TR
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1151$ 3.12
10+$ 2.6404$ 26.40
30+$ 2.3578$ 70.73
100+$ 2.072$ 207.20
500+$ 1.9402$ 970.10
1,000+$ 1.8799$ 1879.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD1612-4P
Current - Supply4mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeCMOS
Frequency19.2MHz
Voltage - Supply1.6V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS- 1612MV is a miniature SMD HCMOS Oscillator with Multi Volt capability of 1.6 ~ 3.6 V. The 1.6 x 1.2 x 0.7 mm ceramic package is ideal for Low Power/Portable, Industrial and IOT.

Features

AI Translation
  • 1.6 x 1.2 mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IOT