VISHAY D55342E07B9E31MWS
| Manufacturer | |
| MPN | D55342E07B9E31MWS |
| LCSC Part # | C4054200 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 9.31kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY D55342E07B9E31MWS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B9E31RWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| D55342E07B9E31RT1 | VISHAY | 1206 | 0 | $ 4.2611 | ||
| RN73R2BTTD9311F25 | KOA | 1206 | 0 | $ 0.0768 | ||
| RT1206FRD079K31L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| RN73R2BTTD9311F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| RN73R2BTTD9311D25 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED9311V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-9311-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| RT1206DRD079K31L | YAGEO | 1206 | 0 | $ 0.0361 | ||
| AT1206DRD079K31L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DTE9K31 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0408 | ||
| RNCF1206DKE9K31 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| PRG3216P-9311-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-9311-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-9311-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| D55342H07B9E31RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342H07B9E31RWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD9311F100 | KOA | 1206 | 0 | $ 0.0768 | ||
| RN73R2BTTD9311F50 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRE079K31L | YAGEO | 1206 | 0 | $ 0.0169 |

