Meritek CR0210R0F
| Manufacturer | |
| MPN | CR0210R0F |
| LCSC Part # | C4053612 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 750mW 2010 |
| Datasheet | Meritek CR0210R0F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 10Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 10Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-10K10R0FT | FH | 2010 | 2,600 | $ 0.0458 | ||
| ERJ-12SF10R0U | PANASONIC | 2010 | 50 | $ 0.3124 | ||
| AF2010FK-0710RL | YAGEO | 2010 | 25 | $ 0.116 | ||
| AC2010FK-0710RL | YAGEO | 2010 | 15 | $ 0.1591 | ||
| CMP2010-FX-10R0ELF | BOURNS | 2010 | 3,430 | $ 0.2653 | ||
| CRS2010-FX-10R0ELF | BOURNS | 2010 | 61 | $ 0.365 | ||
| RMC1/2K10R0FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73HW2HTTE10R0F | KOA | 2010 | 0 | $ 0.0574 | ||
| RK73H2HTTE10R0F | KOA | 2010 | 0 | $ 0.0516 | ||
| ERJ-S1DF10R0U | PANASONIC | 2010 | 0 | $ 0.1545 | ||
| ERJ-U1DF10R0U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT10R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMCS2010FT10R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.083 | ||
| RMEF2010FT10R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| CRCW201010R0FKTF | VISHAY | 2010 | 0 | $ 0.0616 | ||
| CRCW201010R0FKEF | VISHAY | 2010 | 0 | $ 0.1219 | ||
| RTT2010R0FTE | RALEC | 2010 | 0 | $ 0.0264 | ||
| SCR2010F10R | VO | 2010 | 0 | $ 0.0145 | ||
| CMP2010AFX-10R0ELF | BOURNS | 2010 | 0 | $ 0.066 | ||
| RMCP2010FT10R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0995 |

