Cybermax CMCC0603C10NBSP
| Manufacturer | CybermaxAsian Brands |
| MPN | CMCC0603C10NBSP |
| LCSC Part # | C405243 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 10nH 160mA 800mΩ 0201 |
| Datasheet | Cybermax CMCC0603C10NBSP |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 160mA | |
| Inductance | 10nH | |
| Frequency - Self Resonant | 3.8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 800mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 160mA | |
| Inductance | 10nH | |
| Frequency - Self Resonant | 3.8GHz |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 800mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 160mA | |
| Inductance | 10nH | |
| Frequency - Self Resonant | 3.8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 800mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 160mA | |
| Inductance | 10nH | |
| Frequency - Self Resonant | 3.8GHz |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 800mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C405243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



