LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805WRB07120RL product image
Images for reference only

YAGEO RT0805WRB07120RL

Manufacturer
YAGEOAsian Brands
MPN
RT0805WRB07120RL
LCSC Part #
C4052417
Packaging
0805
Customer #
Key Attributes
RES 120Ω ±0.05% 125mW 0805
DatasheetYAGEO RT0805WRB07120RL
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7031$ 0.70
200+$ 0.2728$ 54.56
500+$ 0.2637$ 131.85
1,000+$ 0.2591$ 259.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance120Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805WRE07120RLYAGEO08050$ 0.1826
RT0805WRC07120RLYAGEO08050$ 0.3081
RT0805WRD07120RLYAGEO08050$ 0.2488