KOA RN73R1JTTD3090D50
| Manufacturer | |
| MPN | RN73R1JTTD3090D50 |
| LCSC Part # | C4051725 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 309Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD3090D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 309Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 309Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.052 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 309Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 309Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRD07309RL | YAGEO | 0603 | 4,450 | $ 0.0136 | ||
| RT0603BRE07309RL | YAGEO | 0603 | 3,000 | $ 0.022 | ||
| RNCF0603DTC309R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RT0603DRE07309RL | YAGEO | 0603 | 0 | $ 0.0113 | ||
| AT0603DRE07309RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| MCT06030C3090DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| RN73R1JTTD3090D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED3090V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE309R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE309R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-3090-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD07309RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT0603MD3090DP500 | VISHAY | 0603 | 0 | $ 0.0511 | ||
| TNPW0603309RDETA | VISHAY | 0603 | 0 | $ 0.1442 | ||
| RN73R1JTTD3090C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07309RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RN73R1JTTD3090D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RG1608N-3090-D-T5 | SUSUMU | 0603 | 0 | $ 0.106 | ||
| RG1608V-3090-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73R1JTTD3090D100 | KOA | 0603 | 0 | $ 0.04 |

