KOA RN73H1JTTD8200F50
| Manufacturer | |
| MPN | RN73H1JTTD8200F50 |
| LCSC Part # | C4051465 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 820Ω ±1% 0.1W 0603 |
| Datasheet | KOA RN73H1JTTD8200F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA |
| Type | Description | |
|---|---|---|
| Packaging | 0603 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA |
| Type | Description | |
|---|---|---|
| Packaging | 0603 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07820RL | YAGEO | 0603 | 14,720 | $ 0.0552 | ||
| RT0603DRD07820RL | YAGEO | 0603 | 2,750 | $ 0.0143 | ||
| ERA-3APB821V | PANASONIC | 0603 | 0 | $ 0.1298 | ||
| RG1608P-821-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RG1608N-821-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RG1608P-821-P-T1 | SUSUMU | 0603 | 0 | $ 0.2364 | ||
| RG1608N-821-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| MCT06030C8200FP500 | VISHAY | 0603 | 0 | $ 0.0417 | ||
| MCT06030E8200BP500 | VISHAY | 0603 | 0 | $ 0.1372 | ||
| RT0603BRE07820RL | YAGEO | 0603 | 0 | $ 0.0248 |

