LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT0603MD1581DP500 product image
Images for reference only

VISHAY MCT0603MD1581DP500

Manufacturer
MPN
MCT0603MD1581DP500
LCSC Part #
C4051093
Packaging
0603
Customer #
Key Attributes
RES 1.58kΩ ±0.5% 0.1W 0603
DatasheetVISHAY MCT0603MD1581DP500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.056$ 0.06
200+$ 0.0217$ 4.34
500+$ 0.0209$ 10.45
1,000+$ 0.0206$ 20.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.58kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603DRD071K58LYAGEO06032,950$ 0.0137
RT0603DRE071K58LYAGEO06031,700$ 0.015
RN73R1JTTD1581D25KOA06030$ 0.041
ERA-3AED1581VPANASONIC06030$ 0.0349
RNCF0603DTE1K58SEI(Stackpole Electronics Inc.)06030$ 0.0168
RNCF0603DKE1K58SEI(Stackpole Electronics Inc.)06030$ 0.0314
RG1608P-1581-D-T5SUSUMU06030$ 0.0191
AT0603DRD071K58LYAGEO06030$ 0.0256
TNPW06031K58DEEAVISHAY06030$ 0.0422
RN73R1JTTD1581D10KOA06030$ 0.1038
RG1608N-1581-D-T5SUSUMU06030$ 0.091
RN73R1JTTD1581C25KOA06030$ 0.0675
AT0603CRD071K58LYAGEO06030$ 0.0857
RT0603CRD071K58LYAGEO06030$ 0.0683
RG1608V-1581-D-T5SUSUMU06030$ 0.5303
RN73R1JTTD1581D50KOA06030$ 0.04
RN73R1JTTD1581D100KOA06030$ 0.052
RNCF0603DTC1K58SEI(Stackpole Electronics Inc.)06030$ 0.0163
AT0603DRE071K58LYAGEO06030$ 0.0256
MCT06030C1581DP500VISHAY06030$ 0.0233