Cybermax CMBH2012S102LSP
| Manufacturer | CybermaxAsian Brands |
| MPN | CMBH2012S102LSP |
| LCSC Part # | C405010 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0805 1LN |
| Datasheet | Cybermax CMBH2012S102LSP |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Cybermax | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Cybermax | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 1kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Internal silver printed layers and magnetic shielded structures to minimize crosstalk
- Large withstand current
- Can be used in a wide range of frequency to suppress EMI
- Three types material and wide range of impedance values for various applications
- RoHS Compliant.
Applications
AI Translation
- High current DC power lines.
- Noise suppression for power line or large current signal of electric equipments such as computers and peripheral devices, DVD cameras, LCD TVs, communication equipments, OA equipments, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Cybermax | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Cybermax | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 1kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Internal silver printed layers and magnetic shielded structures to minimize crosstalk
- Large withstand current
- Can be used in a wide range of frequency to suppress EMI
- Three types material and wide range of impedance values for various applications
- RoHS Compliant.
Applications
AI Translation
- High current DC power lines.
- Noise suppression for power line or large current signal of electric equipments such as computers and peripheral devices, DVD cameras, LCD TVs, communication equipments, OA equipments, etc.
C405010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



