VISHAY Y11695K00000D9L
| Manufacturer | |
| MPN | Y11695K00000D9L |
| LCSC Part # | C4050025 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | RES 5kΩ ±0.5% 0.6W SMD,7.3x4.3mm |
| Datasheet | VISHAY Y11695K00000D9L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 5kΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1742 | $ 8.17 |
| 200+ | $ 3.1636 | $ 632.72 |
| 500+ | $ 3.053 | $ 1526.50 |
| 1,000+ | $ 2.997 | $ 2997.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 5kΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y11695K00000D9R | VISHAY | SMD,7.3x4.3mm | 0 | $ 8.1742 | ||
| Y11695K00000B9L | VISHAY | SMD,7.3x4.3mm | 0 | $ 32.161 | ||
| Y11695K00000A0R | VISHAY | SMD,7.3x4.3mm | 0 | $ 9.9787 | ||
| Y11695K00000A9R | VISHAY | SMD,7.3x4.3mm | 0 | $ 9.9787 | ||
| Y11695K00000T0L | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6378 | ||
| Y11695K00000T9R | VISHAY | SMD,7.3x4.3mm | 0 | $ 12.7514 | ||
| Y11695K00000T0R | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6404 | ||
| Y11695K00000T9L | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6404 | ||
| Y17465K00000B9L | VISHAY | SMD,7.3x4.3mm | 0 | $ 6.0985 | ||
| Y17465K00000B9R | VISHAY | SMD,7.3x4.3mm | 0 | $ 6.0985 |

