LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05FL7--182R product image
Images for reference only

Viking CR-05FL7--182R

Manufacturer
VikingAsian Brands
MPN
CR-05FL7--182R
LCSC Part #
C4049866
Packaging
0805
Customer #
Key Attributes
RES 182Ω ±1% 125mW 0805
DatasheetViking CR-05FL7--182R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0049$ 0.01
200+$ 0.0019$ 0.38
1,000+$ 0.0018$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance182Ω
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05FTC1820Viking0805250$ 0.0081