VISHAY TNPW060339K7DEEA
| Manufacturer | |
| MPN | TNPW060339K7DEEA |
| LCSC Part # | C4049614 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 39.7kΩ ±0.5% 100mW 0603 |
| Datasheet | VISHAY TNPW060339K7DEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0505 | $ 0.05 |
| 200+ | $ 0.0196 | $ 3.92 |
| 500+ | $ 0.0189 | $ 9.45 |
| 1,000+ | $ 0.0186 | $ 18.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD3972D25 | KOA | 0603 | 0 | $ 0.041 | ||
| RN73R1JTTD3972D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RN73R1JTTD3972C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD3972D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD3972D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RN73R1JTTD3972B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| TNPW060339K7BEEA | VISHAY | 0603 | 0 | $ 0.1161 | ||
| TNPW060339K7BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E3972BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| M55342E12B39B7RT5 | VISHAY | 0603 | 0 | $ 2.1485 | ||
| M55342E12B39B7RT3 | VISHAY | 0603 | 0 | $ 3.5848 | ||
| M55342E12B39B7RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B39B7RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| TNPW060339K7BECN | VISHAY | 0603 | 0 | $ 0.4441 | ||
| RN73R1JTTD3972A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RN73R1JTTD3972C10 | KOA | 0603 | 0 | $ 0.199 |

