VISHAY Y1630200R000Q0R
| Manufacturer | |
| MPN | Y1630200R000Q0R |
| LCSC Part # | C4049307 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 200Ω ±0.02% 0.25W 1206 |
| Datasheet | VISHAY Y1630200R000Q0R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 200Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 200Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4894 | $ 5.49 |
| 200+ | $ 2.1243 | $ 424.86 |
| 500+ | $ 2.05 | $ 1025.00 |
| 1,000+ | $ 2.0137 | $ 2013.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 200Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 200Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y1630200R000Q9R | VISHAY | 1206 | 0 | $ 5.4907 | ||
| Y1630200R000Q0W | VISHAY | 1206 | 0 | $ 5.1091 | ||
| Y1625200R000Q0W | VISHAY | 1206 | 0 | $ 7.0878 | ||
| Y4023200R000Q9W | VISHAY | 1206 | 0 | $ 6.8575 | ||
| Y1625200R000Q9W | VISHAY | 1206 | 0 | $ 6.8575 | ||
| Y4073200R000Q9W | VISHAY | 1206 | 0 | $ 3.8456 | ||
| Y1625200R000Q9R | VISHAY | 1206 | 0 | $ 7.0878 | ||
| RG3216V-2000-P-T1 | SUSUMU | 1206 | 0 | $ 2.2712 | ||
| RNCF1206TKY200R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.9674 | ||
| RNCF1206TTT200R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.5016 |

