KOA RN73H2BTTD1333A05
| Manufacturer | |
| MPN | RN73H2BTTD1333A05 |
| LCSC Part # | C4049142 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 133kΩ ±0.05% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD1333A05 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 133kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 133kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5883 | $ 0.59 |
| 200+ | $ 0.2284 | $ 45.68 |
| 500+ | $ 0.2204 | $ 110.20 |
| 1,000+ | $ 0.2157 | $ 215.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 133kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 133kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD1333A25 | KOA | 1206 | 0 | $ 0.2625 | ||
| RN73H2BTTD1333A10 | KOA | 1206 | 0 | $ 0.437 | ||
| TNPU1206133KAZEN00 | VISHAY | 1206 | 0 | $ 1.7864 | ||
| ERA-8KRW1333V | PANASONIC | 1206 | 0 | $ 2.0222 | ||
| RG3216N-1333-W-T1 | SUSUMU | 1206 | 0 | $ 0.5002 | ||
| RT1206WRD07133KL | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206WRB07133KL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RT1206WRC07133KL | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RNCF1206TTT133K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.491 | ||
| RNCF1206TKT133K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.5143 |

