KOA RN73R2ATTD6041D10
| Manufacturer | |
| MPN | RN73R2ATTD6041D10 |
| LCSC Part # | C4049089 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.04kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD6041D10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1575 | $ 0.16 |
| 200+ | $ 0.061 | $ 12.20 |
| 500+ | $ 0.0588 | $ 29.40 |
| 1,000+ | $ 0.0578 | $ 57.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG2012N-6041-D-T5 | SUSUMU | 0805 | 0 | $ 0.106 | ||
| RG2012V-6041-D-T5 | SUSUMU | 0805 | 0 | $ 0.6061 | ||
| RN73R2ATTD6041C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RT0805CRB076K04L | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RN73R2ATTD6041D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD6041D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD6041D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| ERA-6AED6041V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTE6K04 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0215 | ||
| RNCF0805DTC6K04 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE6K04 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0349 | ||
| RG2012P-6041-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| TC0550D6041T5G | UNI-ROYAL | 0805 | 0 | $ 0.0154 | ||
| RT0805DRD076K04L | YAGEO | 0805 | 0 | $ 0.0188 | ||
| AT0805DRE076K04L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| AT0805DRD076K04L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805DRE076K04L | YAGEO | 0805 | 0 | $ 0.0151 | ||
| TNPW08056K04DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C6041DP500 | VISHAY | 0805 | 0 | $ 0.0538 | ||
| TNPW08056K04DETA | VISHAY | 0805 | 0 | $ 0.0603 |

