LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCS0603BKE2K21

Manufacturer
MPN
RNCS0603BKE2K21
LCSC Part #
C4047769
Packaging
0603
Customer #
Key Attributes
RES 2.21kΩ ±0.1% 62.5mW 0603
DatasheetSEI(Stackpole Electronics Inc.) RNCS0603BKE2K21
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Power(Watts)62.5mW
Resistance2.21kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃