LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM LTR50UZPJ104

Manufacturer
MPN
LTR50UZPJ104
LCSC Part #
C4046972
Packaging
2010
Customer #
Key Attributes
RES 100kΩ ±5% 1W 2010
DatasheetROHM LTR50UZPJ104
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2010
Power(Watts)1W
Resistance100kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃