TDK MLG1005S16NHTD25
| Manufacturer | |
| MPN | MLG1005S16NHTD25 |
| LCSC Part # | C404637 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 16nH 400mA 320mΩ 0402 |
| Datasheet | TDK MLG1005S16NHTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 16nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 2.1GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 16nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.1GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0076 | $ 0.76 |
| 1,000+ | $ 0.0059 | $ 5.90 |
| 3,000+ | $ 0.005 | $ 15.00 |
| 10,000+ | $ 0.0044 | $ 44.00 |
| 50,000+ | $ 0.0039 | $ 195.00 |
| 100,000+ | $ 0.0036 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 16nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 2.1GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 16nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.1GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C404637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CS-16NXGRW | Coilcraft | 0402 | 59 | $ 0.7129 | ||
| SCW1005C16NJST | Sunltech | 0402 | 2,180 | $ 0.0554 | ||
| MLG1005S16NHT000 | TDK | 0402 | 0 | $ 0.0213 | ||
| MLG1005S16NJTD25 | TDK | 0402 | 0 | $ 0.0327 | ||
| HWC1005J16ND | Coilank | 0402 | 0 | $ 0.0756 | ||
| AHWC1005J16ND | Coilank | 0402 | 0 | $ 0.1293 | ||
| MWI0402UC16NJST-HF | MYX | 0402 | 0 | $ 0.0393 | ||
| CW105550A-16NJ | BOURNS | 0402 | 0 | $ 0.0672 | ||
| FHW0402UC016JST | FH | 0402 | 0 | $ 0.0346 |



