TDK MLG1005S12NHTD25
| Manufacturer | |
| MPN | MLG1005S12NHTD25 |
| LCSC Part # | C404634 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 12nH 400mA 250mΩ 0402 |
| Datasheet | TDK MLG1005S12NHTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 12nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 12nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0305 | $ 0.31 |
| 100+ | $ 0.0299 | $ 2.99 |
| 300+ | $ 0.0295 | $ 8.85 |
| 1,000+ | $ 0.0291 | $ 29.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 12nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 12nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C404634 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLG1005S12NHT000 | TDK | 0402 | 13,350 | $ 0.0104 | ||
| APGL1005-12NHETD9 | APV | 0402 | 9,900 | $ 0.0064 | ||
| MLG1005S12NJT000 | TDK | 0402 | 10,200 | $ 0.0083 | ||
| APGL1005-12NJETD9 | APV | 0402 | 10,000 | $ 0.0059 | ||
| LQG15HN12NG02D | muRata | 0402 | 10,000 | $ 0.0623 | ||
| MLG1005S12NJTD25 | TDK | 0402 | 0 | $ 0.0136 | ||
| LQG15HN12NH02D | muRata | 0402 | 0 | $ 0.0104 | ||
| LQG15WZ12NH02D | muRata | 0402 | 0 | $ 0.0538 | ||
| LQG15WH12NH02D | muRata | 0402 | 0 | $ 0.0452 | ||
| WLCM1005Z0H12NTB | Walsin | 0402 | 0 | $ 0.0076 |



