LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B1L00RWS product image
Images for reference only

VISHAY D55342H07B1L00RWS

Manufacturer
MPN
D55342H07B1L00RWS
LCSC Part #
C4044234
Packaging
1206
Customer #
Key Attributes
RES 1MΩ ±5% 250mW 1206
DatasheetVISHAY D55342H07B1L00RWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance1MΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206FRE071MLYAGEO120624,960$ 0.0563
D55342H07B1L00MBSVISHAY12060$ 12.6242
D55342E07B1L00RWSVISHAY12060$ 12.6211
D55342E07B1L00RT1VISHAY12060$ 1.6015
PNM1206E1004JBT0VISHAY12060$ 5.5938
D55342H07B1T00RWSVISHAY12060$ 12.6211
D55342H07B1F00RTSVISHAY12060$ 10.8681
D55342H07B1F00RWIVISHAY12060$ 15.1408
D55342H07B1F00RWSVISHAY12060$ 9.8636
D55342H07B1F00PWSVISHAY12060$ 8.1572
D55342H07B1F00RT5VISHAY12060$ 2.0323
D55342H07B1F00RT1VISHAY12060$ 4.0565
RN73R2BTTD1004F50KOA12060$ 0.077
VT1206FRE071MLYAGEO12060$ 0.0779
RT1206FRE131MLYAGEO12060$ 0.0384
P1206H1004FBTAVISHAY12060$ 4.9348
TNPW12061M00FHEAVISHAY12060$ 0.1808
TNPW12061M00FHTAVISHAY12060$ 0.2169
TNPV12061M00FHEAVISHAY12060$ 0.2314
HVCB1206JTC1M00SEI(Stackpole Electronics Inc.)12060$ 1.5106