NXP PCF85063ATL/1,118
| Manufacturer | |
| MPN | PCF85063ATL/1,118 |
| LCSC Part # | C404360 |
| Packaging | DFN-10-EP(2.6x2.6) |
| Customer # | |
| Key Attributes | Tiny Real-Time Clock/calendar with alarm function and I²C-bus |
| Datasheet | NXP PCF85063ATL/1,118 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | DFN-10-EP(2.6x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 900mV~5.5V | |
| Features | Periodic interrupt output;Countdown timer;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 220nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | DFN-10-EP(2.6x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 900mV~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Countdown timer;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 220nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | DFN-10-EP(2.6x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 900mV~5.5V | |
| Features | Periodic interrupt output;Countdown timer;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 220nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | DFN-10-EP(2.6x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 900mV~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Countdown timer;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 220nA |
Help & FeedbackShow similar products (0) >
C404360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
