Meritek CR256810F
| Manufacturer | |
| MPN | CR256810F |
| LCSC Part # | C4042172 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 681Ω ±1% 50mW 0201 |
| Datasheet | Meritek CR256810F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 681Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 681Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 681Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 681Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR0201F681RTAG00 | GiantOhm | 0201 | 9,900 | $ 0.0008 | ||
| RC-01W6810FT | FH | 0201 | 1,100 | $ 0.0006 | ||
| RC0201DR-07681RL | YAGEO | 0201 | 5,250 | $ 0.0058 | ||
| RMC1/20-6810FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC6810F | KOA | 0201 | 0 | $ 0.0057 | ||
| RMCF0201FT681R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| CRCW0201681RFNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| 0201WMF6810TEE | UNI-ROYAL | 0201 | 0 | $ 0.0003 | ||
| ERJ-1GJF6810C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF6810C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-U01F6810C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| CR0201-20W-6810FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| WR02X6810FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-07681RL | YAGEO | 0201 | 0 | $ 0.0006 | ||
| RC0201FR-13681RL | YAGEO | 0201 | 0 | $ 0.0111 | ||
| RC0201FR-07681RP | YAGEO | 0201 | 0 | $ 0.0447 | ||
| CRCW0201681RFKED | VISHAY | 0201 | 0 | $ 0.0348 | ||
| RK73H1HTTC6810D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0603F6810CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0214 | ||
| AA0201FR-07681RL | YAGEO | 0201 | 0 | $ 0.0132 |

