Venkel CR0603-10W-1000FT
| Manufacturer | |
| MPN | CR0603-10W-1000FT |
| LCSC Part # | C4041881 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 100mW 0603 |
| Datasheet | Venkel CR0603-10W-1000FT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
In-Stock: 14,900
14,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0027 | $ 0.27 |
| 1,000+ | $ 0.0021 | $ 2.10 |
| 5,000+ | $ 0.0017 | $ 8.50 |
| 10,000+ | $ 0.0016 | $ 16.00 |
| 50,000+ | $ 0.0014 | $ 70.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
C4041881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF1000T5E | UNI-ROYAL | 0603 | 7,055,600 | $ 0.0092 | ||
| FRC0603F1000TS | FOJAN | 0603 | 6,610,000 | $ 0.0021 | ||
| RS-03K1000FT | FH | 0603 | 1,820,100 | $ 0.0102 | ||
| CRCW0603100RFKEA | VISHAY | 0603 | 343,300 | $0.0049 $0.0051 | ||
| WR06X1000FTL | Walsin | 0603 | 328,800 | $ 0.0036 | ||
| CRCW0603100RFKEAC | VISHAY | 0603 | 101,300 | $ 0.008 | ||
| ERJ3EKF1000V | PANASONIC | 0603 | 63,500 | $ 0.0078 | ||
| 1RC0603F1000 | SAE | 0603 | 54,100 | $ 0.002 | ||
| RTT031000FTP | RALEC | 0603 | 18,800 | $ 0.003 | ||
| CR0603-FX-1000ELF | BOURNS | 0603 | 15,950 | $ 0.0202 | ||
| RMCF0603FT100R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0046 | ||
| AECR0603F100RK9 | RESI | 0603 | 0 | $ 0.007 | ||
| RMC06031001%N | TyoHM | 0603 | 0 | $ 0.0031 | ||
| SCR0603F100R | VO | 0603 | 0 | $ 0.001 | ||
| RC0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.0061 | ||
| AC0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.0038 | ||
| AF0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.0059 | ||
| RC0603FR-13100RL | YAGEO | 0603 | 0 | $ 0.002 | ||
| RC0603FR-07100RP | YAGEO | 0603 | 0 | $ 0.0073 | ||
| AC0603FR-13100RL | YAGEO | 0603 | 0 | $ 0.0034 |



