VISHAY TNPU080578K7BZEN00
| Manufacturer | |
| MPN | TNPU080578K7BZEN00 |
| LCSC Part # | C4041120 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 78.7kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPU080578K7BZEN00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 78.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 78.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0091 | $ 1.01 |
| 200+ | $ 0.391 | $ 78.20 |
| 500+ | $ 0.3773 | $ 188.65 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 78.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 78.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC7872 | Viking | 0805 | 4,980 | $ 0.0313 | ||
| RN73R2ATTD7872B05 | KOA | 0805 | 0 | $ 0.4429 | ||
| P0805C7872BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU080578K7AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RN73R2ATTD7872A05 | KOA | 0805 | 0 | $ 0.4662 | ||
| MCU08050D7872BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW080578K7BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D7872BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| TNPW080578K7BETY | VISHAY | 0805 | 0 | $ 0.7258 | ||
| RN73R2ATTD7872B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD7872B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD7872B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB7872V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| BLU0805-7872-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTC78K7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE78K7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE78K7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012N-7872-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RP73D2A78K7BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RT0805BRD0778K7L | YAGEO | 0805 | 0 | $ 0.0386 |

